You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HS-5626
Torch, with Head Strap, 6W, Head Light, Cree LED, 350LM, 200m
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- HS-5626
- Order Code:
- 2542870
- Technical Datasheet:
- HS-5626 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Head Light
- :
- Cree LED
- :
- 350lm
- :
- 200m
- :
- AAA Batteries x 3
- :
- Aluminium
- :
- -
Technical Docs (1)
Product Overview
- Aluminium Headlamp wiith adjustable head strap
- 3 settings: high, low & flashing
- 90° rotational swivel
- Beam distance: 200m
- Brightness: 90 - 300 Lumens
- 100,000 hour life
- Up to 6 hours run time
- Requires 3x AAA batteries (not included)
- Dimensions: 43x36mm
- Weight: 132grams
- 12 month limited warranty *view Terms & Conditions for details
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php985.10 | |
2+ | Php886.20 | |
5+ | Php806.40 | |
10+ | Php790.10 | |
25+ | Php773.30 |
Pricing is unavailable. Please contact customer services.