You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
89874
LED Torch, 3 x LED, 12 lm, AA x 2
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- 89874
- Order Code:
- 2751025
- Technical Datasheet:
- 89874 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LED Torch
- :
- 3 x LED
- :
- 12lm
- :
- -
- :
- AA Batteries x 2
- :
- Plastic
- :
- -
Technical Docs (1)
Product Overview
- Lamp size is 4 Ø × 17.5cm
- Battery size is 2 x AA (not included)
- Dimensions (LxØ): 175x40mm
- Weight: 95g
- 12 month limited warranty *view Terms & Conditions for details
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php224.10 | |
5+ | Php215.00 | |
10+ | Php205.90 |
Pricing is unavailable. Please contact customer services.