You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C3703 - 

Barrel Power Cord, 2x 2.1mm DC Power Plug to 2.1mm DC Power Socket, 12.2 ", 310 mm, Black New

C3703 - Barrel Power Cord, 2x 2.1mm DC Power Plug to 2.1mm DC Power Socket, 12.2 ", 310 mm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
C3703
Order Code:
3214623
Technical Datasheet:
C3703   Datasheet
See all Technical Docs

Product Information

:
2x 2.1mm DC Power Plug to 2.1mm DC Power Socket
:
12.2"
:
310mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A splitter cable with a 2.1mm DC input socket terminating with 2x 2.1mm DC connectors. The splitter enables a single output to be split allowing two units to be powered from a single source. The cable is manufactured using 20AWG cable.
  • Ideal for sound equipment and CCTV systems
  • Allows you to connect 1 or more units to one power source

Related Searches

163 In stock

163 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Php482.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php482.30
 
10+ Php286.50
 
50+ Php229.00
 
100+ Php213.70
 
150+ Php203.20
 
250+ Php191.00