You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

W31-X2M1G-10..

Thermal Circuit Breaker, W31 Series, 10 A, 1 Pole, 50 VDC, 250 VAC, Panel

POTTER&BRUMFIELD - TE CONNECTIVITY W31-X2M1G-10..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
W31-X2M1G-10..
Order Code:
1702761
Product Range
W31 Series
Technical Datasheet:
W31-X2M1G-10..   Datasheet
See all Technical Docs

Product Range Selector (W31 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
W31 Series

:
10A

:
1 Pole

:
50VDC

:
250VAC

:
Panel

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The W31-X2M1G-10 is a 1-pole 10A panel-mount Thermal Circuit Breaker with push pull actuator and series trip function. The W31 series circuit breaker has screw termination and breaking capacity of 1000A at 120VAC/50VDC voltage.
  • 8-32 Screws 90° to each other termination
  • Used as on/off switch
  • Cannot be reset against overload
  • Humidity and salt spray meet requirements of MIL-STD-202
  • Silver with amp rate marking toggle switch

Applications

Aerospace, Defence, Military, Industrial

Best Seller

247 In stock Need more?

5 available for 3 - 4 day despatch
242 available for 4 - 5 day despatch

Php2,415.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,415.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php2,299.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php2,127.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,955.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,840.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,724.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange