You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KUP-14A15-240

General Purpose Relay, KUP Series, Power, Non Latching, 3PDT, 240 VAC, 10 A

KUP-14A15-240 - General Purpose Relay, KUP Series, Power, Non Latching, 3PDT, 240 VAC, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KUP-14A15-240
Order Code:
1703724
Product Range
KUP Series
Also Known As:
17M0261
Technical Datasheet:
KUP-14A15-240   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3PDT

:
240VAC

:
10A

:
KUP Series

:
Socket

:
Non Latching

:
240VAC

:
Quick Connect

:
32VDC

:
Silver Cadmium Oxide

:
7.2kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The KUP-14A15-240 is a 3-pole general-purpose panel Plug-in Relay with AC coil, KUP series. 3 form-C (3CO) contact arrangement. Socket mount (plain) case. 4.75mm quick connect/solder (AgCdO, 10A).
  • RT I Environmental protection rating
  • Class-B coil insulation

Applications

Industrial, Power Management, Automation & Process Control, Commercial, Maintenance & Repair, Robotics, Clock & Timing, HVAC, Medical

Also Known As

17M0261

79 In stock

79 available for 4 - 5 day despatch

Available until stock is exhausted

Php1,173.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,173.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,090.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,056.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,026.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php988.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php962.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange