You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3750-6

Binding Post, 3750 Series, 15 A, 2.5 kV, Gold Plated Contacts, Panel Mount, Blue

3750-6 - Binding Post, 3750 Series, 15 A, 2.5 kV, Gold Plated Contacts, Panel Mount, Blue
3750-6 - Binding Post, 3750 Series, 15 A, 2.5 kV, Gold Plated Contacts, Panel Mount, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
3750-6
Order Code:
2526688
Product Range
3750 Series
Technical Datasheet:
3750-6   Datasheet
See all Technical Docs

Alternatives for 3750-6

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3750 Series

:
15A

:
2.5kV

:
Gold Plated Contacts

:
Panel Mount

:
Blue

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 3750 series Standard Binding Post mounts in panels from 0.07 to 0.25-inch thick. It is made of gold-plated brass body with polycarbonate insulator and mounting base. It accepts standard banana plug, wire or spade lug.
  • 115°C Maximum operating temperature

Applications

Industrial

No Longer Stocked

Php680.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php680.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange