You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICOSCOPE 6403C
PC USB Oscilloscope, PicoScope 6000, 4 Channel, 350 MHz, 5 GSPS, 512 Mpts, 1 ns
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 6403C
- Order Code:
- 2361051
- Product Range
- PicoScope 6000
- Also Known As:
- PP886
- Technical Datasheet:
- PICOSCOPE 6403C Datasheet
Product Range Selector (PicoScope 6000)
See all from this product rangeAlternatives for PICOSCOPE 6403C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 6000
- :
- 4 Channel
- :
- 350MHz
- :
- 5GSPS
- :
- 512 Mpts
- :
- 1ns
- :
- PicoScope 6403C, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA150 One 350MHz 10:1 Probe Per Channel, TA155 USB3 Cable, 1.8m, PS010 AC Power Adaptor 12V, Carrying Case, Quick Start Guide
- :
- 5 Years
- :
- USB
Technical Documents (1)
Product Overview
- 8-bit vertical resolution
- Up to 1 gigasample buffer memory
- Hi-speed USB 3.0
- Built-in arbitrary waveform generator and spectrum analyser
- Serial decoding (CAN, I2C, SPI, UART) and mask limit testing built-in
- Manufacturer 5 Year Warranty
Applications
Test & Measurement, System Monitoring, Signal Processing
Contents
PicoScope 6403C, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA150 One 350MHz 10:1 Probe Per Channel, TA155 USB3 Cable, 1.8m, PS010 AC Power Adaptor 12V, Carrying Case, Quick Start Guide
Footnotes
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Php318,689.90 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.