You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICOSCOPE 6402D

PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 250 MHz, 5 GSPS, 512 Mpts, 1.4 ns

PICO TECHNOLOGY PICOSCOPE 6402D
PICO TECHNOLOGY PICOSCOPE 6402D
PICO TECHNOLOGY PICOSCOPE 6402D
PICO TECHNOLOGY PICOSCOPE 6402D
PICO TECHNOLOGY PICOSCOPE 6402D
PICO TECHNOLOGY PICOSCOPE 6402D
PICO TECHNOLOGY PICOSCOPE 6402D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 6402D
Order Code:
2361049
Product Range
PicoScope 6000 Series
Also Known As:
PP885
Technical Datasheet:
PICOSCOPE 6402D   Datasheet
See all Technical Docs

Product Range Selector (PicoScope 6000 Series)

See all from this product range

Alternatives for PICOSCOPE 6402D

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 6000 Series

:
4 Channel

:
250MHz

:
5GSPS

:
512 Mpts

:
1.4ns

:
PicoScope 6402D, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA150 One 350MHz 10:1 Probe Per Channel, TA155 USB3 Cable, 1.8m, PS010 AC Power Adaptor 12V, Carrying Case, Quick Start Guide

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PicoScope 6000 series scopes have the best bandwidth, sampling rate and memory depth of any USB oscilloscope combined with great features from our advanced software offering. With a 250MHz to 500MHz analogue bandwidth complemented by a real-time sampling rate of 5 GS/s, the PicoScope 6000 series scopes can display single-shot pulses with 200 ps time resolution. ETS mode boosts the maximum sampling rate to 50 GS/s, giving higher timing resolution for repetitive signals.
  • 8-bit vertical resolution
  • Up to 1 gigasample buffer memory
  • Hi-speed USB 3.0
  • Built-in arbitrary waveform generator and spectrum analyser
  • Serial decoding (CAN, I2C, SPI, UART) and mask limit testing built-in
  • Manufacturer 5 Year Warranty

Applications

Test & Measurement, System Monitoring, Signal Processing

Contents

PicoScope 6402D, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA150 One 350MHz 10:1 Probe Per Channel, TA155 USB3 Cable, 1.8m, PS010 AC Power Adaptor 12V, Carrying Case, Quick Start Guide

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PP885

No Longer Stocked

Php233,185.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php233,185.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --