You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICOSCOPE 5242A

PC USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 60 MHz, 500 MSPS, 16 Mpts, 5.8 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 5242A
Order Code:
2310248
Product Range
PicoScope 5000 Series
Also Known As:
PP863
Technical Datasheet:
PICOSCOPE 5242A   Datasheet
See all Technical Docs

Product Range Selector (PicoScope 5000 Series)

See all from this product range

Alternatives for PICOSCOPE 5242A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 5000 Series

:
2 Channel

:
60MHz

:
500MSPS

:
16 Mpts

:
5.8ns

:
PicoScope 5242A, Double-Headed USB Cable, Quick Start Guide

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

High speed and high resolution. Breakthrough ADC technology switches from 8 to 16 bits in the same oscilloscope
  • Flexible Hardware Resolution, from 8 to 16 bits
  • 200 MHz analog bandwidth
  • 1 GS real-time sampling
  • 512 MS buffer memory
  • 200 MS/s AWG

Applications

Test & Measurement, Maintenance & Repair

Contents

PicoScope 5242A, Double-Headed USB Cable, Quick Start Guide

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PP863

No Longer Manufactured

Php52,869.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php52,869.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --