You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DD100

Test Accessory, Temperature Sensor, Pico Technology DrDAQ Data Loggers

PICO TECHNOLOGY DD100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DD100
Order Code:
2842079
Also Known As:
DD100
Technical Datasheet:
DD100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Temperature Sensor

:
Pico Technology DrDAQ Data Loggers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DD100 from Pico Technology is a temperature sensor for use with DRDAQ® USB data logger. It is a high-accuracy general-purpose thermistor temperature sensor with a two-meter lead. Suitable for air, surface or liquid measurements.
  • Temperature measurement range from -10°C to +105°C
  • Resolution is 0.1°C, accuracy is 0.3°C t 25°C

Also Known As

DD100

Available for back order

More stock available to supplier lead times which is approximately 6/21/21

Notify me when back in stock

Php1,413.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,413.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --