You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DD011

Test Accessory, PH Sensor, Pico Technology DrDAQ Data Loggers

PICO TECHNOLOGY DD011

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DD011
Order Code:
2842078
Also Known As:
DD011
Technical Datasheet:
DD011   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PH Sensor

:
Pico Technology DrDAQ Data Loggers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DD011 from Pico Technology is a pH sensor for use with DRDAQ® USB data logger. The DD011 pH electrode plugs in to the dedicated BNC connector on the DrDAQ® logger. It covers the full 0pH to 14pH range and its robust epoxy body makes ideal for educational use. The electrode comes complete with a small bottle of storage solution to help prevent it drying out. Accurate pH measurements require that the temperature of the solution is measured simultaneously. Use with DD100 temperature sensor in conjunction with the DD011 pH electrode.
  • Operating temperature 0°C to 60°C
  • Resolution 0.02pH
  • 2mm x 120mm size

Also Known As

DD011

Available for back order

More stock available to supplier lead times which is approximately 7/12/21

Notify me when back in stock

Php3,219.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,219.10