You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLICK-LARGE-CASE

Enclosure for Flick Large/I2C and I2C Devices, Orange and White

PI SUPPLY FLICK-LARGE-CASE
PI SUPPLY FLICK-LARGE-CASE
PI SUPPLY FLICK-LARGE-CASE
PI SUPPLY FLICK-LARGE-CASE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PI SUPPLY PI SUPPLY
Manufacturer Part No:
FLICK-LARGE-CASE
Order Code:
2799634
Product Range
Flick Series
Technical Datasheet:
FLICK-LARGE-CASE   Datasheet
See all Technical Docs

Product Range Selector (Flick Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flick Large and I2C Devices

:
10mm

:
125mm

:
190mm

:
-

:
Orange, White

:
Flick Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Spice up your Flick Large and I2C device with a stylish white and orange Flick Large case! This vibrant and durable case is made up of two parts; an orange base and a slide-on white lid. This lid can be used in two different setups in either an open or closed position, allowing you to hide your I2C device and Flick Large, or keep it visible to the world. Flick can work through materials such as acrylic, wood and glass so our plastic case (even when the lid is in the closed position) will not negatively impact any of the fun you can have with Flick. The Flick Large case features four suction cups for installation in the bottom four corners of the case. Use the suction cups to mount the case onto many different surfaces such as glass, plastic, or wood and still be removed easily.
  • Dimensions: 190mm x 125mm x 10mm

Contents

1 x Orange Base, 1 x White Lid, 4 x Suction Cups

Footnotes

For Flick Large/I2C Only

No Longer Manufactured

Php1,288.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,288.50