You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FRONT-MC 1,5/10-STF-3,81

Pluggable Terminal Block, 3.81 mm, 10 Ways, 28AWG to 16AWG, 1.5 mm², Screw, 8 A

PHOENIX CONTACT FRONT-MC 1,5/10-STF-3,81
PHOENIX CONTACT FRONT-MC 1,5/10-STF-3,81
PHOENIX CONTACT FRONT-MC 1,5/10-STF-3,81
PHOENIX CONTACT FRONT-MC 1,5/10-STF-3,81
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FRONT-MC 1,5/10-STF-3,81
Order Code:
2254510
Product Range
FRONT-MC
Also Known As:
1850932, GTIN UPC EAN: 4017918109608
See all Technical Docs

Product Range Selector (FRONT-MC)

See all from this product range

Product Overview

The FRONT-MC series Mini plug-in Connector with 3.5/3.81 and 5.08mm pitch. The plugs with front screw connection. It has individual position coding by removing the coding tab and connecting the coding profile to the header. It may be available in versions with and without a screw flange.
  • Screwdriver axis parallel to the conductor axis
  • Generously dimensioned wiring space
  • Higher numbers of positions up to 20-position can be found

Applications

Industrial

Footnotes

In accordance with DIN EN 61984, COMBICON plug-in connectors have no switching power. During designated use, they must not be plugged in or disconnected when carrying voltage or under load.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.81mm

:
10Ways

:
28AWG to 16AWG

:
1.5mm²

:
Screw

:
8A

:
160V

:
FRONT-MC

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

1850932, GTIN UPC EAN: 4017918109608

No Longer Stocked

Php1,519.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,519.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,477.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,380.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,270.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php1,174.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php1,118.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --