You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DFMC 1,5/17-STF-3,5 - 

Pluggable Terminal Block, 3.5 mm, 17 Ways, 24AWG to 16AWG, 1.5 mm², Push In, 8 A

DFMC 1,5/17-STF-3,5 - Pluggable Terminal Block, 3.5 mm, 17 Ways, 24AWG to 16AWG, 1.5 mm², Push In, 8 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DFMC 1,5/17-STF-3,5
Order Code:
2315035
Product Range
DFMC
Also Known As:
1790441, GTIN UPC EAN: 4046356594899
See all Technical Docs

Product Overview

The DFMC series Printed-Circuit Board Connector is optimized for tight installation situations like operation and conductor connection from one direction. The defined contact force ensures that contact remains stable over the long term. Lock and release levers lock the plug to the header and also serve as a release tool.
  • Time saving push-in connection, tools not required
  • Intuitive use through colour coded actuation lever

Applications

Industrial

Product Information

:
3.5mm
:
17Ways
:
24AWG to 16AWG
:
1.5mm²
:
Push In
:
8A
:
160V
:
DFMC
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1790441, GTIN UPC EAN: 4046356594899

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/28/19

Contact me when back in stock

Php1,197.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,197.90
 
10+ Php994.60
 
50+ Php931.70
 
100+ Php903.20
 
250+ Php850.80