You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2907074
Uninterruptible Power Supply (UPS), Laboratory Equipment, 24 V, 24 VDC, DIN Rail
New
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2907074
- Order Code:
- 4071671
- Product Range
- QUINT UPS Series
- Also Known As:
- QUINT4-UPS/24DC/24DC/20/EIP
- Technical Datasheet:
- 2907074 Datasheet
Product Range Selector (QUINT UPS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Laboratory Equipment
- :
- 24V
- :
- -
- :
- 24VDC
- :
- DIN Rail
- :
- QUINT UPS Series
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Nominal input voltage is 24VDC, nominal output voltage is 24VDC (UOUT = UIN - 0.5VDC)
- Output current is 20A, output power is 480W POUT (UN, IOUT = IN)
- Typical efficiency is 97%
- Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
- Monitoring of output current and voltage, well as manual connection and disconnection of the system
- Easy integration into networks using PROFINET, Ethernet/IP, EtherCAT® and USB interfaces
- Screw input and output connection, metal housing material
- IP20 degree of protection
- Operating ambient temperature range from -25°C to 70°C
- Dimension(W x H x D) is 40 x 130 x 125mm
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each