You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30-12654
Switch Operation:Momentary Spring Return
- Manufacturer:
- PHILMORE PHILMORE
- Manufacturer Part No:
- 30-12654
- Order Code:
- 2804328
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 16mm
- :
- SPDT
- :
- On-Off
- :
- Round
- :
- Natural
- :
- 3A
- :
- 250V
- :
- 2A
- :
- 24V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Green
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,233.00 | |
10+ | Php1,187.30 |
Pricing is unavailable. Please contact customer services.