You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHILIPS LIGHTING 911401860484

Panel Light, LED, 34 W, 4000 K, 3400 lm

PHILIPS LIGHTING 911401860484
PHILIPS LIGHTING 911401860484
PHILIPS LIGHTING 911401860484
PHILIPS LIGHTING 911401860484
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
911401860484
Order Code:
4247662
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 8719514953895
Technical Datasheet:
911401860484   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Panel Lighting

:
-

:
34W

:
-

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Driver included
  • Beam angle 120°
  • Non-Dimmable
  • 3600 Lumens
  • Cool white: 4000K
  • IP20 & IK02 Rated
  • Dimensions: 600x600mm

Also Known As

GTIN UPC EAN: 8719514953895

3 In stock Need more?

3 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php1,252.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price Your Price
 
 
1+ Php1,252.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,146.70
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Php1,074.90
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --