You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATLAS IT - 

Network Cable Analyser for Cable Configuration Identification and Fault Type Identification

ATLAS IT - Network Cable Analyser for Cable Configuration Identification and Fault Type Identification

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PEAK PEAK
Manufacturer Part No:
ATLAS IT
Order Code:
3882937
Technical Datasheet:
ATLAS IT   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
70mm
:
20mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Network Cable Analyser has just got smarter, much smarter. The has always been a fabulous tool for identifying and analysing RJ45 based network cables, sockets and patch panels. Now this instrument features new intelligent software that can identify cable configurations even if there are faults in the cabling. It will even tell you the differences that it has detected between your faulty cable and the intended cable configuration.
  • Automatic identification of cable configuration
  • Identification of fault types including missing/broken wires, shorted wires and swapped wires
  • Display of standard wiring colours
  • Compatible with optional identified terminators, great for multiple cable runs
  • Protected against voltages present on live voice and data systems
  • Supplied with 2 miniature terminators, ideal for tight spaces
  • Clear and user-friendly scrollable display

Applications

Test & Measurement, Maintenance & Repair, Fibre Optics

Contents

Spare battery, Ethernet chart and user guide

Associated Products

Compare Selected

Related Searches

57 In stock

57 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

Php8,190.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,190.40
 
5+ Php8,027.30
 
10+ Php7,634.40