You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SNSRKIT3G270 - 

Development Kit, Sensor Kit, Electron Board, Data Plan Included, 3G (GSM), EU/Asia/Africa

SNSRKIT3G270 - Development Kit, Sensor Kit, Electron Board, Data Plan Included, 3G (GSM), EU/Asia/Africa
SNSRKIT3G270 - Development Kit, Sensor Kit, Electron Board, Data Plan Included, 3G (GSM), EU/Asia/Africa
SNSRKIT3G270 - Development Kit, Sensor Kit, Electron Board, Data Plan Included, 3G (GSM), EU/Asia/Africa

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTICLE PARTICLE
Manufacturer Part No:
SNSRKIT3G270
Order Code:
2888816
Technical Datasheet:
SNSRKIT3G270   Datasheet
See all Technical Docs

Product Overview

Sensor Kit is a combination of sensors and electrical components. Sensor kit is used to measure temperature, sense loudness, measure distances, capture motion or detect noxious gases.
  • STM32F205 ARM Cortex M3 microcontroller with 1MB Flash, 128K RAM
  • EU/Asia/Africa version for use on 900/1800MHz networks
  • 36 pins: 28 GPIOs (D0-D13, A0-A13), plus TX/RX, 2 GNDs, VIN, VBAT, WKP, 3V3, RST
  • Board dimension is 2.0" x 0.8" x 0.3" (0.5" including headers)
  • U-Blox SARA U-series (3G) cellular modem

Product Information

:
Sensor
:
U-Blox
:
SARA-U270
:
Cellular Module
:
Electron, USB Micro B Cable, Cellular Antenna, 2000mAh LiPo, Particle SIM Card/Sticker, Breadboard
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

27 In stock

27 available for 3 - 4 day despatch
 
Check Stock & Lead Times

1 will be available for despatch on 8/12/19

More stock available week commencing 10/28/19

Php10,090.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php10,090.00