You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ARDSHIELD - 

Development Board, Arduino Shield Interface, For Particle Development IoT Boards

ARDSHIELD - Development Board, Arduino Shield Interface, For Particle Development IoT Boards
ARDSHIELD - Development Board, Arduino Shield Interface, For Particle Development IoT Boards
ARDSHIELD - Development Board, Arduino Shield Interface, For Particle Development IoT Boards

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTICLE PARTICLE
Manufacturer Part No:
ARDSHIELD
Order Code:
2888804
Technical Datasheet:
ARDSHIELD   Datasheet
See all Technical Docs

Product Information


:
Shield Shield

:
Arduino Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Arduino shield performs all the necessary voltage translation and provides an Arduino-compatible footprint to make it easier for you to plug in your existing Arduino shields or talk to other 5V hardware.
  • Operating voltage range from 7VDC to 15VDC
  • Current consumption is 7mA (standalone)at 9VDC
  • TXB0108PWR voltage translator with auto direction detect
  • Dedicated MOSFET based voltage translator on I2C lines
  • Separate 74ACT125 unidirectional quad buffer for driving heavy loads
  • Diode protection on ADC pins
  • Dimension is 3.4" x 2.1"

7 In stock

7 available for 1 - 2 day despatch

Available until stock is exhausted

Php1,195.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,195.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.