You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GS4H

Cable Management Tool, Cable Tie Installation Tool, Tension Control, Grey/Red Metal Housing

GS4H - Cable Management Tool, Cable Tie Installation Tool, Tension Control, Grey/Red Metal Housing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
GS4H
Order Code:
1826715
Product Range
GS Series
Also Known As:
GTIN UPC EAN: 07498376020
Technical Datasheet:
GS4H   Datasheet
See all Technical Docs

Alternatives for GS4H

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The GS4H is a Hand Operated Cable Tie Installation Tool for use with S, HS, LH and H cross section cable ties. Tool controlled tension provides flush cut-off and speeds installation to lower costs. A combination of design, operation and construction features provides a long service life. Used in production, maintenance or construction applications.
  • Installs Standard, Heavy-Standard, Light-Heavy, and Heavy Cross-Section cable ties
  • Adjustable tension control - easy to change and operate
  • Tool controlled tension provides flush cut-off and speeds installation to lower costs
  • Durable grey metal housing with powder coat finish and red trigger handle and selector knob
  • No special maintenance required
  • Meets QPL per Mil. Std. SAE AS81306 and Mil. Spec. SAE AS90387-2
  • Hanger loop allows tool to be "hung-up" for storage
  • Replacement blades available - ordered separately
  • Lightweight and balanced - weighs only 454 g
  • Overall size 174.8mm L x 22.1mm W x 137.7mm H

Applications

Industrial, Maintenance & Repair, Construction

Product Information


:
Cable Tie Installation Tool, Tension Control, Grey/Red Metal Housing

:
GS Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 07498376020

Associated Products

Compare Selected

No Longer Manufactured

Php33,879.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php33,879.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.