You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CE156F18-6-C
IDC Connector, IDC Receptacle, Female, 3.96 mm, 1 Row, 6 Contacts, Cable Mount
- Manufacturer:
- PANCON CONNECTORS PANCON CONNECTORS
- Manufacturer Part No:
- CE156F18-6-C
- Order Code:
- 2751361
- Product Range
- Mas-Con CE Series
Product Range Selector (Mas-Con CE Series)
See all from this product rangeAlternatives for CE156F18-6-C
Product Overview
- Non-polarized
- 5000MR Minimum insulation resistance
- 8A Maximum current per contact
- 300V Maximum voltage rating
- 3kVAC Minimum dielectric voltage
- UL94V-2 Flammability rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.96mm
- :
- IDC Receptacle
- :
- Female
- :
- 6Contacts
- :
- Receptacle (View Associated Connectors)
- :
- 1 Row
- :
- Mas-Con CE Series
- :
- IDC / IDT
- :
- 1Rows
- :
- Cable Mount
- :
- Brass
- :
- Tin Plated Contacts
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | Php3,594.10 | |
5+ | Php3,440.70 | |
10+ | Php3,291.20 | |
25+ | Php3,166.10 | |
50+ | Php2,989.20 | |
100+ | Php2,861.80 |
Pricing is unavailable. Please contact customer services.