You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CE100F24-8-CB

IDC Connector, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount

PANCON CONNECTORS CE100F24-8-CB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CE100F24-8-CB
Order Code:
2668438
Product Range
Mas-Con Series
Technical Datasheet:
CE100F24-8-CB   Datasheet
See all Technical Docs

Product Range Selector (Mas-Con Series)

See all from this product range

Product Overview

The CE100F24-8-CB is a 6-way 1-row MAS-CON® Female 0.100-inch IDC Wire-to-board Socket with tin over nickel plated copper contacts and nylon housing. The MAS-CON® wire-to-board connector has IDC termination, accepts 24AWG wire.
  • UL94V-2 Flammability rating
  • 5000MR Insulation resistance
  • 300V Voltage rating
  • 3.5A Current rating per contact

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.54mm

:
IDC Receptacle

:
Female

:
8Contacts

:
Receptacle (View Associated Connectors)

:
1 Row

:
Mas-Con Series

:
IDC / IDT

:
1Rows

:
Cable Mount

:
Brass

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)
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
No Longer Manufactured

Php130.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php130.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php115.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php102.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php92.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php84.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php77.90