You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ETQP8M1R5JFA - 

Power Inductor (SMD), AEC-Q200, 1.5 µH, 33.3 A, Shielded, 29.9 A, PCC-M1280MF Series

ETQP8M1R5JFA - Power Inductor (SMD), AEC-Q200, 1.5 µH, 33.3 A, Shielded, 29.9 A, PCC-M1280MF Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ETQP8M1R5JFA
Order Code:
2752502
Product Range
PCC-M1280MF Series
Technical Datasheet:
ETQP8M1R5JFA   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
33.3A
:
Shielded
:
29.9A
:
PCC-M1280MF Series
:
13.2mm x 12.6mm x 8mm
:
0.00198ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

164 In stock

164 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/13/20

Php230.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php230.40
 
10+ Php210.40
 
100+ Php120.00
 
500+ Php106.40