You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ETQP5M6R8YFM - 

Power Inductor (SMD), AEC-Q200, 6.8 µH, 5.5 A, Unshielded, 12.1 A, PCC-M0754M Series

ETQP5M6R8YFM - Power Inductor (SMD), AEC-Q200, 6.8 µH, 5.5 A, Unshielded, 12.1 A, PCC-M0754M Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ETQP5M6R8YFM
Order Code:
2761542
Product Range
PCC-M0754M Series
Technical Datasheet:
ETQP5M6R8YFM   Datasheet
See all Technical Docs

Product Information

:
6.8µH
:
5.5A
:
Unshielded
:
12.1A
:
PCC-M0754M Series
:
7.5mm x 7mm x 5.4mm
:
0.0294ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

688 In stock

688 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 6/29/20

Php74.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php74.60
 
10+ Php59.10
 
50+ Php49.60
 
100+ Php40.00
 
200+ Php38.00
 
500+ Php37.40
 
2500+ Php36.80