You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ETQP5M1R5YFC - 

Power Inductor (SMD), AEC-Q200, 1.45 µH, 17.9 A, Shielded, 35.1 A, PCC-M1054M Series

ETQP5M1R5YFC - Power Inductor (SMD), AEC-Q200, 1.45 µH, 17.9 A, Shielded, 35.1 A, PCC-M1054M Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ETQP5M1R5YFC
Order Code:
2797981
Product Range
PCC-M1054M Series
Technical Datasheet:
ETQP5M1R5YFC   Datasheet
See all Technical Docs

Product Information

:
1.45µH
:
17.9A
:
Shielded
:
35.1A
:
PCC-M1054M Series
:
10.7mm x 10mm x 5.4mm
:
0.0042ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

1,000 In stock

1,000 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 6/8/20

Php93.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php93.20
 
10+ Php73.20
 
50+ Php61.80
 
100+ Php50.00
 
200+ Php47.30
 
500+ Php46.40
 
2500+ Php45.90