You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ETQP5M150YFK - 

Power Inductor (SMD), AEC-Q200, 15 µH, 4.7 A, Unshielded, 7.2 A, PCC-M0854M Series

ETQP5M150YFK - Power Inductor (SMD), AEC-Q200, 15 µH, 4.7 A, Unshielded, 7.2 A, PCC-M0854M Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ETQP5M150YFK
Order Code:
2761541
Product Range
PCC-M0854M Series
Technical Datasheet:
ETQP5M150YFK   Datasheet
See all Technical Docs

Product Information

:
15µH
:
4.7A
:
Unshielded
:
7.2A
:
PCC-M0854M Series
:
8.5mm x 8mm x 5.4mm
:
0.0531ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 6/8/20

Contact me when back in stock

Php75.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php75.00
 
10+ Php59.10
 
50+ Php50.00
 
100+ Php40.20
 
200+ Php38.10
 
500+ Php37.50
 
2500+ Php36.90