You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ETQP5M101YGM - 

Power Inductor (SMD), AEC-Q200, 95 µH, 1.4 A, Unshielded, 3.1 A, PCC-M0750M Series

ETQP5M101YGM - Power Inductor (SMD), AEC-Q200, 95 µH, 1.4 A, Unshielded, 3.1 A, PCC-M0750M Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ETQP5M101YGM
Order Code:
2761543
Product Range
PCC-M0750M Series
Technical Datasheet:
ETQP5M101YGM   Datasheet
See all Technical Docs

Product Information

:
95µH
:
1.4A
:
Unshielded
:
3.1A
:
PCC-M0750M Series
:
7.5mm x 7mm x 5mm
:
0.382ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

4,983 In stock

4,983 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Php75.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php75.00
 
50+ Php59.10
 
100+ Php50.00
 
250+ Php40.10
 
500+ Php38.10
 
1000+ Php37.40
 
5000+ Php36.80