You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ETQP4M220YFP - 

Power Inductor (SMD), AEC-Q200, 22 µH, 1.9 A, Shielded, 3.1 A, PCC-M0540M Series, 5.5mm x 5mm x 4mm

ETQP4M220YFP - Power Inductor (SMD), AEC-Q200, 22 µH, 1.9 A, Shielded, 3.1 A, PCC-M0540M Series, 5.5mm x 5mm x 4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ETQP4M220YFP
Order Code:
2797991
Product Range
PCC-M0540M Series
Technical Datasheet:
ETQP4M220YFP   Datasheet
See all Technical Docs

Product Information

:
22µH
:
1.9A
:
Shielded
:
3.1A
:
PCC-M0540M Series
:
5.5mm x 5mm x 4mm
:
0.179ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

5,881 In stock

5,881 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/13/20

Php109.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php109.10
 
10+ Php100.90
 
100+ Php72.80
 
500+ Php55.90