You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ETQP4M220KFM - 

Power Inductor (SMD), AEC-Q200, 22 µH, 2.9 A, Shielded, 4.6 A, PCC-M0748M-LE Series

ETQP4M220KFM - Power Inductor (SMD), AEC-Q200, 22 µH, 2.9 A, Shielded, 4.6 A, PCC-M0748M-LE Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ETQP4M220KFM
Order Code:
2965286
Product Range
PCC-M0748M-LE Series
Technical Datasheet:
ETQP4M220KFM   Datasheet
See all Technical Docs

Product Information

:
22µH
:
2.9A
:
Shielded
:
4.6A
:
PCC-M0748M-LE Series
:
7.4mm x 7mm x 4.8mm
:
0.09251ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

1,800 In stock

1,800 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/13/20

Php81.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php81.40
 
10+ Php75.90
 
100+ Php55.00