You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ETQP3M100HFN - 

Power Inductor (SMD), AEC-Q200, 10 µH, 3 A, Shielded, 5.5 A, PCC-M0630M-H Series, 6.5mm x 6mm x 3mm

ETQP3M100HFN - Power Inductor (SMD), AEC-Q200, 10 µH, 3 A, Shielded, 5.5 A, PCC-M0630M-H Series, 6.5mm x 6mm x 3mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ETQP3M100HFN
Order Code:
2797978
Product Range
PCC-M0630M-H Series
Technical Datasheet:
ETQP3M100HFN   Datasheet
See all Technical Docs

Product Information

:
10µH
:
3A
:
Shielded
:
5.5A
:
PCC-M0630M-H Series
:
6.5mm x 6mm x 3mm
:
0.0748ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

8,004 In stock

8,004 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 6/15/20

Php92.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php92.70
 
10+ Php73.20
 
50+ Php61.80
 
100+ Php49.60
 
200+ Php47.30
 
500+ Php46.40
 
2500+ Php45.50