You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ETCF1000M5H - 

Tantalum Polymer Capacitor, 1000 µF, 2.5 V, POSCAP TCF Series, ± 20%, D, 0.005 ohm

ETCF1000M5H - Tantalum Polymer Capacitor, 1000 µF, 2.5 V, POSCAP TCF Series, ± 20%, D, 0.005 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ETCF1000M5H
Order Code:
2495244
Product Range
TCF Series
Technical Datasheet:
ETCF1000M5H   Datasheet
See all Technical Docs

Product Information


:
1000µF

:
2.5V

:
POSCAP TCF Series

:
± 20%

:
D

:
0.005ohm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TCF series capacitors from Panasonic are POSCAP surface mount conductive polymer tantalum solid capacitors. These POSCAP are thin, small and have ultra low ESR and superior high frequency characteristics hence suitable for digital/high frequency applications. The POSCAP also has high reliability and heat resistance.
  • Capacitance value range from 150µF to 1000µF
  • Available voltage ratings are 2.5VDC, 4VDC, 6.3VDC and 10VDC
  • Operating temperature range from -55°C to 125°C
  • Capacitance tolerance is ±20%
  • Endurance of 1000h at 125°C
  • ESR range from 5mohm to 15mohm
  • Available in various size codes

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2495244RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 1/11/21

Notify me when back in stock

Php175.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php175.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php134.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php102.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php89.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2495244) x 175.8 = Php879.00
Total Price: Php879.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.