You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ERJ6ENF1544V

SMD Chip Resistor, 1.54 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision

ERJ6ENF1544V - SMD Chip Resistor, 1.54 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ6ENF1544V
Order Code:
2303901
Product Range
ERJ Series
Technical Datasheet:
ERJ6ENF1544V   Datasheet
See all Technical Docs

Product Range Selector (ERJ Series)

See all from this product range

Alternatives for ERJ6ENF1544V

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.54Mohm

:
± 1%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
Precision

:
ERJ Series

:
± 100ppm/°C

:
150V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Panasonic ERJ 6E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering
Packaging type Re-reel

No Longer Stocked

Php2.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 20 Minimum: 20
Quantity Price Your Price
 
 
20+ Php2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php0.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange