You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERJ3EKF4123V

SMD Chip Resistor, 412 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision

ERJ3EKF4123V - SMD Chip Resistor, 412 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ3EKF4123V
Order Code:
2303283
Product Range
ERJ Series
Technical Datasheet:
ERJ3EKF4123V   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
412kohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
Precision

:
ERJ Series

:
± 100ppm/°C

:
75V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Panasonic ERJ 3E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2303283RL Check stock
Reel in 5000/reel:2397828 Check stock

10,225 In stock Need more?

10,225 available for 3 - 4 day despatch

Php2.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ Php2.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php0.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 5000/reel: 2397828

 

 
Check stock location (important)
 
 

 

More stock available week commencing 4/5/21

 

 
Quantity List Price Your Price
5000+ Php0.70
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
50 (Cut Tape 2303283) x 2.3 = Php115.00
Total Price: Php115.00
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange