You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERJ3BSFR13V

SMD Current Sense Resistor, 0.13 ohm, ERJ3BS Series, 0603 [1608 Metric], 330 mW, ± 1%, Thick Film

ERJ3BSFR13V - SMD Current Sense Resistor, 0.13 ohm, ERJ3BS Series, 0603 [1608 Metric], 330 mW, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ3BSFR13V
Order Code:
2493023
Product Range
ERJ3BS Series
Technical Datasheet:
ERJ3BSFR13V   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.13ohm

:
ERJ3BS Series

:
0603 [1608 Metric]

:
330mW

:
± 1%

:
Thick Film

:
± 300ppm/°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ERJ 3B series resistors from Panasonic are automotive grade, high power current sensing thick film chip resistors with low resistance values. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • Resistance range includes E24 decade values from 0.1ohm to 0.2ohm
  • EIA 0603 case size
  • Small size, low weight resistors
  • Available in ±1%, ±2% and ±5% tolerance
  • TCR value is ±300ppm/°C
  • Operating temperature range of -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering
  • Automotive grade AEC-Q200 qualified

Available for back order

More stock available to supplier lead times which is approximately 3/29/21

Notify me when back in stock

Php22.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php22.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php9.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php7.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php4.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php3.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php3.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Php3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Php3.60