You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERJ2RHD9100X

SMD Chip Resistor, 910 ohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision

ERJ2RHD9100X - SMD Chip Resistor, 910 ohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ2RHD9100X
Order Code:
2379882
Product Range
ERJ Series
Technical Datasheet:
ERJ2RHD9100X   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
910ohm

:
± 0.5%

:
63mW

:
0402 [1005 Metric]

:
Thick Film

:
Precision

:
ERJ Series

:
± 50ppm/°C

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Panasonic ERJ series type 2R resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 100 ohm to 100Kohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Maximum power rating of 63mW
  • Resistance tolerance of ±0.5%
  • Temperature coefficient (TCR) of ±50ppm/°C
  • Operating temperature range from -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2379882RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/29/21

Notify me when back in stock

Php1.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Php1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2379882) x 1.7 = Php170.00
Total Price: Php170.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange