You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EEUFC1H180 - 

Electrolytic Capacitor, 18 µF, 50 V, EEUFC Series, ± 20%, Radial Leaded, 5 mm

EEUFC1H180 - Electrolytic Capacitor, 18 µF, 50 V, EEUFC Series, ± 20%, Radial Leaded, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFC1H180
Order Code:
9692371
Product Range
EEUFC Series
Technical Datasheet:
EEUFC1H180   Datasheet
See all Technical Docs

Product Information

:
18µF
:
50V
:
EEUFC Series
:
± 20%
:
Radial Leaded
:
5mm
:
2mm
:
11mm
:
-55°C
:
105°C
:
1000 hours @ 105°C
:
-
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic EEUFC series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.
  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

3,070 In stock

2,203 available for 3 - 4 day despatch
867 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

Php14.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php14.50
 
100+ Php8.30
 
500+ Php5.90
 
1000+ Php5.10
 
2500+ Php4.90
 
5000+ Php4.50