You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EEUED2V101

Electrolytic Capacitor, 100 µF, 350 V, ED Series, ± 20%, Radial Leaded, 18 mm

EEUED2V101 - Electrolytic Capacitor, 100 µF, 350 V, ED Series, ± 20%, Radial Leaded, 18 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUED2V101
Order Code:
9696458
Product Range
ED Series
Technical Datasheet:
EEUED2V101   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µF

:
350V

:
ED Series

:
± 20%

:
Radial Leaded

:
18mm

:
7.5mm

:
31.5mm

:
-25°C

:
105°C

:
10000 hours @ 105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Panasonic ED series capacitors are type A, radial leaded, polarized aluminium electrolytic capacitors. The capacitance values ranges from 10µF to 330µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
  • High reliability
  • Rated voltage range from 160VDC to 450VDC
  • ±20% tolerance
  • Endurance is 10000h at 105°C
  • Operating temperature range -25°C to 105°C
  • Capacitor size varies from 10mm x 20mm to 18mm x 40mm (D x L)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for EEUED2V101

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Php184.90   10+ Php147.20   100+ Php128.20   500+ Php114.30   1000+ Php103.90   5000+ Php95.70   10000+ Php90.50   More Pricing...

Restricted Item Add
     

Each

1+ Php252.40   10+ Php203.90   100+ Php155.90   500+ Php118.70   More Pricing...

Restricted Item Add

Available for back order

More stock available to supplier lead times which is approximately 12/14/20

Notify me when back in stock

View all alternatives / recommendations

Php222.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php222.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php180.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php137.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php104.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.