You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEE-1VA221UP
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 35V, 20%, SMD
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEE-1VA221UP
- Order Code:
- 2284854
- Technical Datasheet:
- EEE-1VA221UP Datasheet
Product Range Selector (S Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Radial Can - SMD
- :
- 220µF
- :
- 35V
- :
- -
- :
- S Series
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- -40°C
- :
- 85°C
- :
- 200mA
- :
- 8mm
- :
- 10.2mm
- :
- AEC-Q200
- :
- -
Technical Docs (4)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 5/28/21
500 more will be available on 11/22/21
3 available for 4 - 5 day despatch
2 SG Stock: Order before 15:00 Mon-Fri (excluding National Holidays)
3 US Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php36.10 | |
10+ | Php23.50 | |
100+ | Php20.50 | |
500+ | Php15.10 |
Pricing is unavailable. Please contact customer services.