You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ECWFG60475JA
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 4.7 µF, ± 5%, High Frequency
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ECWFG60475JA
- Order Code:
- 3642743
- Product Range
- ECWFG
- Technical Datasheet:
- ECWFG60475JA Datasheet
Product Range Selector (ECWFG)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 4.7µF
- :
- ± 5%
- :
- High Frequency
- :
- Through Hole
- :
- -
- :
- 600V
- :
- GRADE II (Test Condition B)
- :
- Radial Leaded
- :
- 27.5mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 31.5mm
- :
- 12mm
- :
- 24.5mm
- :
- -
- :
- -
- :
- ECWFG
- :
- -40°C
- :
- 110°C
- :
- AEC-Q200
Technical Documents (1)
Product Overview
- AEC-Q200 compliant
- Non-inductive construction using metallized polypropylene film with flame retardant plastic case
- High safety (with safety function)
- High moisture resistance (85°C, 85%)
- High thermal shock resistance (600 to 1100V : -55°C to 85°C, 1000 cycles)
- High temperature load test (125°C)
- Non-combustible resin
- Provided with security mechanism (fuse) which ensures the safety of the product (open failure mode)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | Php263.80 | |
10+ | Php209.50 | |
50+ | Php186.70 | |
100+ | Php160.30 | |
500+ | Php125.40 | |
1000+ | Php121.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.