You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ASFP60392
DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ASFP60392
- Order Code:
- 3955305
- Product Range
- ASFP Series
- Technical Datasheet:
- ASFP60392 Datasheet
Product Range Selector (ASFP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24V
- :
- Square
- :
- 60mm
- :
- 25mm
- :
- Ball Bearing
- :
- -
- :
- 27.5dB
- :
- 1.44W
- :
- 4000rpm
- :
- 2 Lead Wires
- :
- 60mA
- :
- -
- :
- 0.56m³/min
- :
- ASFP Series
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/1/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,897.60 | |
5+ | Php1,782.80 | |
10+ | Php1,746.80 | |
20+ | Php1,690.80 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.