You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AQV252 - 

MOSFET Relay, 60 V, 400 mA, 1.4 ohm, SPST-NO

AQV252 - MOSFET Relay, 60 V, 400 mA, 1.4 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQV252
Order Code:
1608316
Technical Datasheet:
AQV252   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
400mA
:
Through Hole
:
60V
:
1.4ohm
:
1.5kV
:
900µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AQV252 is a Solid State Relay with SPST-NO contact and through hole terminals. This AQV-series PhotoMOS HE relay features highly sensitive and low on resistance. Optical coupling for extremely high isolation. Eliminates the need for a power supply to drive the power MOSFET is unnecessary because of the built-in optoelectronic device. This results in easy circuit design and small PC board area. Controls various types of loads such as relays, motors, lamps and solenoids.
  • Low-level off state leakage current
  • Low thermal electromotive force
  • 410mW Power dissipation
  • 3ms Turn-on and 0.2ms turn-off maximum time
  • -40 to 85°C Operating temperature range

Applications

Communications & Networking, Test & Measurement, Motor Drive & Control

Alternatives for AQV252

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php183.60   10+ Php171.90   25+ Php152.90   50+ Php145.10   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

13 In stock

13 available for 3 - 4 day despatch
 
Check Stock & Lead Times

300 will be available for despatch on 8/3/19
500 will be available for despatch on 9/16/19

More stock available week commencing 10/7/19

Php367.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php367.60
 
10+ Php365.20
 
25+ Php363.70
 
50+ Php346.20
 
100+ Php328.20
 
250+ Php291.20