You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1577

Cable Continuity Tester, 279 mm, 169 mm, 41 mm

1577 - Cable Continuity Tester, 279 mm, 169 mm, 41 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1577
Order Code:
1114770
Technical Datasheet:
1577   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
279mm

:
169mm

:
41mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

This powerful troubleshooting tool maps cables and detects good connections and any opens, shorts, and crosses in the cable including PC, Mac, video, network and coaxial cable assemblies.
  • Modular plugs: RJ45, RJ11, RJ12 shielded and unshielded (UTP/STP)
  • D-Sub: 9-, 15- and 25-pin
  • HD-Sub: 15-pin
  • USB: A, B and mini 5-pin
  • 1394 firewire: 4- and 6-pin
  • Mini-DIN: 4- and 6-pin
  • Centronics: 36-pin printer

Associated Products

Compare Selected

No Longer Stocked

Php13,683.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php13,683.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Php13,231.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.