You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VF300-G3-840-06

LED Strip, 6 m, 420 LEDs, White, 24 V, 12 W, IP20

OSRAM VF300-G3-840-06
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
VF300-G3-840-06
Order Code:
2860763
Product Range
VALUE Flex 300
Technical Datasheet:
VF300-G3-840-06   Datasheet
See all Technical Docs

Product Range Selector (VALUE Flex 300)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6m

:
420LEDs

:
White

:
24V

:
12W

:
IP20

:
VALUE Flex 300

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Linear LED modules for flexible and individualized lighting solutions
  • Energy saving low-power flexible LED strip
  • Pre-wired LED strip, simple and quick plug-and-play installation
  • Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
  • Easy installation with optional track system
  • Protection against the ingress of water according to IP66
  • Multi-cuttable LED strip with SLIMCONNECT system G2
  • Good light output due to homogeneous LED distance and high color consistency

Applications

LED Lighting

Best Seller

5 In stock

5 UK stock available for 3-4 business days delivery

Available until stock is exhausted

Php3,750.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,750.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php3,675.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php3,633.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --