You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OVFSW6C8

LED, White, Through Hole, T-1 (3mm), 30 mA, 4 V, 1.2 cd

OVFSW6C8 - LED, White, Through Hole, T-1 (3mm), 30 mA, 4 V, 1.2 cd

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OVFSW6C8
Order Code:
1497987
Technical Datasheet:
OVFSW6C8   Datasheet
See all Technical Docs

Product Overview

The OVFSW6C8 is a 4-pin LED Lamp with clear lens. It is made of InGaN. It is designed with higher forward voltage to maximize brightness and incorporates a low profile lens to enhance efficient light distribution. Response time is fast and it consumes less power resulting in low current requirements from circuit power supply. Tubular arrays replace neon in outdoor and indoor signs. This square package allows high-density arrays to form light engines. It is suitable for traffic signals, pedestrian and walkway signs, illumination for signs and channel letters.
  • Compatible with automatic placement equipment, infrared and vapour phase reflow solder process
  • 5V Reverse voltage
  • 154mW Power dissipation
  • -40 to 95°C Operating temperature range

Applications

Automotive, Lighting, Signalling, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
White

:
Through Hole

:
T-1 (3mm)

:
30mA

:
4V

:
1.2cd

:
60°

:
Round

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php37.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php37.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php36.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php35.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php34.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php33.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange