You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RFD14N05L

Power MOSFET, N Channel, 50 V, 14 A, 0.1 ohm, TO-251AA, Through Hole

ON SEMICONDUCTOR RFD14N05L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RFD14N05L
Order Code:
1017789
Technical Datasheet:
RFD14N05L   Datasheet
See all Technical Docs

Product Overview

The RFD14N05L is a through hole, 50V N channel logic level power MSOFET in TO-251AA package. Transistor is produced using megaFETprocess uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance MOSFET has an special gate oxide design which provides full rated conductance at gate bias in the 3V to 5V range, thereby facilitating true on-off power control directly from logic level (5V) integrated circuits. Typical applications are switching regulators, switching converters, motor drivers and relay drivers.
  • Temperature compensating PSPICE model
  • Driven directly from CMOS, NMOS and TTL circuits
  • Drain to source voltage (Vds) of 50V
  • Gate to source voltage of ±10V
  • Continuous drain current (Id) of 14A
  • Power dissipation (Pd) of 48W
  • Low on state resistance of 100mohm at Vgs 5V
  • Operating temperature range -55°C to 175°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
50V

:
14A

:
0.1ohm

:
TO-251AA

:
Through Hole

:
5V

:
2V

:
48W

:
3Pins

:
175°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

3,115 In stock Need more?

204 available for 1 - 2 day despatch
2,911 available for 3 - 4 day despatch

Php53.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php53.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php43.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php28.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php26.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php22.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php20.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php19.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --