You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PZTA92

Bipolar (BJT) Single Transistor, General Purpose, PNP, 300 V, 500 mA, 1 W, SOT-223, Surface Mount

ON SEMICONDUCTOR PZTA92

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PZTA92
Order Code:
9846794
Technical Datasheet:
PZTA92   Datasheet
See all Technical Docs

Product Overview

The PZTA92 is a PNP Bipolar Transistor designed for high voltage driver applications. It offers -300V collector base voltage and -500mA continuous collector current.
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
300V

:
500mA

:
1W

:
SOT-223

:
Surface Mount

:
3Pins

:
50MHz

:
25hFE

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):9846794RL Check stock

57 In stock

57 available for 3 - 4 day despatch

Available until stock is exhausted

Php29.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php29.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php22.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php21.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php13.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php12.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php8.60
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
1 (Cut Tape 9846794) x 29.3 = Php29.30
Total Price: Php29.30
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.