You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NCP303LSN42T1G

Voltage Detector, Active-Low, Open-Drain Reset, 0.8V-10Vin, TSOP-5

ONSEMI NCP303LSN42T1G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCP303LSN42T1G
Order Code:
2464404
Technical Datasheet:
NCP303LSN42T1G   Datasheet
See all Technical Docs

Product Overview

The NCP303LSN42T1G is an ultralow current Voltage Detector with active-low open-drain output. The NCP302 series second generation voltage detector contains a programmable time delay generator. This device is specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. It features a highly accurate under-voltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation.
  • 0.5µA Typical quiescent current
  • 2% High accuracy under-voltage threshold

Applications

Automation & Process Control, Power Management, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.2V

:
1Monitors

:
800mV

:
10V

:
Active-Low, Open-Drain

:
TSOP

:
5Pins

:
-

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2464404RL Check stock

Available for back order

Deliveries start from 5/13/22

Notify me when back in stock

Php42.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php42.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php35.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php24.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php22.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php18.20
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php15.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2464404) x 42 = Php42.00
Total Price: Php42.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.