You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCP177AMX110TCG

Fixed LDO Voltage Regulator, 1.6 V to 5.5 V, 200 mV Dropout, 1.1 V, 500 mA out, XDFN-4

NCP177AMX110TCG - Fixed LDO Voltage Regulator, 1.6 V to 5.5 V, 200 mV Dropout, 1.1 V, 500 mA out, XDFN-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCP177AMX110TCG
Order Code:
2706299
Product Range
500mA 1.1V LDO Voltage Regulators
Technical Datasheet:
NCP177AMX110TCG   Datasheet
See all Technical Docs

Product Overview

The NCP177AMX110TCG from On Semiconductor is a fast transient response, 500mA CMOS low dropout linear voltage regulator with enable function in 4 pin XDFN package. It provides up to 0.5A of load current and maintains excellent output voltage accuracy of 0.8% at 25°C. The operating input voltage range from 1.6V up to 5.5V makes this device suitable for Li-ion battery powered products as well as post regulation applications. This device delivers excellent noise and dynamic performance. Due to its adaptive ground current behaviour the device consumes only 60µA of quiescent current (no load condition). The regulator features very good line/load transient performance. Such excellent dynamic parameters, small dropout voltage and small package size make the device an ideal choice for powering the precision noise sensitive circuitry. It is also used in battery powered equipments, portable communication equipment, cameras, image sensors and camcorders.
  • Fixed output voltage of 1.1V, low dropout of 295mV at IOUT = 500mA
  • Design flexibility, extended battery life, limits in-rush current and high output voltage precision
  • Output discharge function, 60 ohm output discharge resistance at VIN = 4V, VEN = 0V, VOUT = VOUT-NOM
  • Standby current of 0.1A at VEN = 0V and load regulation of 1mV at 1mA <= IOUT <= 500mA
  • ±0.8% high output voltage accuracy, 54µVRMS low noise at f = 10Hz to 100KHz and 75dB PSRR at 1KHz
  • Stable with small 1µF ceramic capacitors
  • Overcurrent protection, 175°C thermal shutdown protection
  • Logic EN input provides ON/OFF control of the output voltage
  • Line regulation of 0.02%/V (VIN = VOUT-NOM + 0.5V to 5.25V, VIN >= 1.6V)
  • Operating temperature range from -40°C to 85°C

Applications

Power Management, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.6V

:
5.5V

:
1.1V

:
-

:
-

:
500mA

:
-

:
XDFN

:
4Pins

:
-40°C

:
85°C

:
500mA 1.1V LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape

No Longer Manufactured

Php29.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php29.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php19.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php8.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php6.40
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php5.00
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ Php4.50
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ Php4.10
Promotional price
Contract Price
Web only price
Web only contract price
 
45000+ Php3.90
Promotional price
Contract Price
Web only price
Web only contract price
 
99000+ Php3.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange