You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCP170AXV280T2G

Fixed LDO Voltage Regulator, 2.2V to 5.5V In, 210mV Dropout, 2.8V/150mA Out, SOT-563-6

NCP170AXV280T2G - Fixed LDO Voltage Regulator, 2.2V to 5.5V In, 210mV Dropout, 2.8V/150mA Out, SOT-563-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCP170AXV280T2G
Order Code:
2507601
Product Range
2.8V 150mA LDO Voltage Regulators
Technical Datasheet:
NCP170AXV280T2G   Datasheet
See all Technical Docs

Product Overview

The NCP170AXV280T2G is an ultra low IQ 150mA CMOS LDO regulator in 6 pin SOT-563 package. This regulator is designed specifically for portable battery powered applications which require ultra low quiescent current. The ultra low consumption of (typ) 500nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. It incorporates ESD protection and is tested by the following methods, ESD human body model tested per AEC-Q100-002 (EIA/JESD22-A114), ESD machine model tested per AEC-Q100-003 (EIA/JESD22-A115) and latch-up current maximum rating tested per JEDEC standard JESD78. It is used in battery powered equipments, cameras, image sensors and camcorders.
  • Input voltage range from 2.2V to 5.5V
  • Nominal output voltage 2.8V
  • High output voltage accuracy of ±1%
  • Stable with ceramic capacitors 1F
  • Over current protection
  • Thermal shutdown protection
  • Maximum quiescent current of 0.9µA at IOUT = 0mA
  • Power supply rejection ratio of 40dB at IOUT = 150mA
  • NCP170A for active discharge option
  • Low dropout of 210mV (typ) at 150mA

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
5.5V

:
2.8V

:
-

:
-

:
150mA

:
210mV

:
SOT-563

:
6Pins

:
-40°C

:
85°C

:
2.8V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2507601RL Check stock

41 In stock Need more?

41 available for 3 - 4 day despatch

Php30.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php30.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php22.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php11.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php8.70
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ Php7.70
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ Php7.30
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ Php7.00
Promotional price
Contract Price
Web only price
Web only contract price
 
48000+ Php6.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ Php6.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2507601) x 30.4 = Php30.40
Total Price: Php30.40
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange